Radial film capacitor with 820pF capacitance and 5% tolerance. Features a polypropylene dielectric and a 2kV DC rated voltage, with a 600V AC rating. Operating temperature range is -55°C to 105°C. Dimensions are 18.5mm (length) x 6.5mm (width/depth) x 15.5mm (height), with a 15mm lead pitch and 0.8mm lead diameter. Tin, matte contact plating and through-hole mounting.
Vishay BFC237544821 technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237544821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.