The Vishay KP/MKP 375 film capacitor features a capacitance of 430pF and a voltage rating of 600V AC and 2kV DC. It has a lead-free termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is packaged in a radial configuration with a tape and reel packaging. The specifications ensure compliance with lead-free requirements.
Vishay BFC237547431 technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237547431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.