Vishay BFC237591086 technical specifications.
| Capacitance | 4.7nF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Package Quantity | 400 |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2.5kV |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237591086 to view detailed technical specifications.
No datasheet is available for this part.