Vishay BFC237642434 technical specifications.
| Capacitance | 430nF |
| Dielectric | PP |
| Package Quantity | 100 |
| Series | KP,MMKP376 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237642434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.