Metallized polypropylene film capacitor with 100nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 400V AC voltage rating, operating from -55°C to 100°C. Through-hole mounting with radial leads, tin-matte contact plating, and a 27.5mm lead pitch. RoHS compliant and packaged in bulk.
Vishay BFC237672104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MMKP 376 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237672104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.