Radial film capacitor with 470nF capacitance and 630V DC rated voltage. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 85°C. Through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Dimensions are 31mm (L) x 15mm (W) x 25mm (H). RoHS compliant and lead-free.
Vishay BFC237864474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237864474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.