The Vishay BFC237865363 is a 36nF film capacitor with a DC rated voltage of 630V and an operating temperature range of -55°C to 85°C. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 0.591inch. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 800 units per package.
Vishay BFC237865363 technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237865363 to view detailed technical specifications.
No datasheet is available for this part.