
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 220nF (0.22µF) with a 5% tolerance and a DC voltage rating of 1kV (1000V). Designed for operation between -55°C and 85°C, it has a lead pitch of 27.5mm and tin, matte contact plating. The component is RoHS compliant.
Vishay BFC237872224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.102inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237872224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.