This 13nF film capacitor has a radial lead configuration and is designed for through hole mounting. It features a maximum operating temperature range of -55°C to 85°C and is constructed with a lead free plating. The capacitor has a capacitance of 13nF and a voltage rating of 300V AC and 1kV DC. It is packaged in a tape and reel format with 600 components per package.
Vishay BFC237875133 technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237875133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.