Radial film capacitor with 47nF capacitance and 1kV DC rated voltage. Features PP dielectric, 5% tolerance, and 300V AC rating. Operates from -55°C to 85°C with a 22.5mm lead pitch and 0.8mm lead diameter. Tin, matte contact plating and RoHS compliance ensure reliability. Packaged in tape and reel for through-hole mounting.
Vishay BFC237875473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.084658oz |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237875473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.