Radial film capacitor with 56nF capacitance and 5% tolerance. Features a PP dielectric and a DC rated voltage of 1.6kV, with an AC voltage rating of 500V. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 85°C. Dimensions include 31mm length, 15mm width, and 25mm height.
Vishay BFC237882563 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237882563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.