General purpose film capacitor with 8.2nF capacitance and 5% tolerance. Features a PP dielectric and a DC rated voltage of 1.6kV, with an AC voltage rating of 500V. This radial component has a 22.5mm lead pitch and operates from -55°C to 85°C. Dimensions include a 26mm length, 7mm diameter, and 15mm height, with 0.8mm lead diameter. Through-hole mounting with tin, matte contact plating.
Vishay BFC237882822 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237882822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.