Radial film capacitor with 10nF capacitance and 5% tolerance. Features a polypropylene dielectric and a DC rated voltage of 1.6kV, with an AC voltage rating of 500V. Designed for through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -55°C to 85°C. Housed in a rectangular plastic can with tin-matte contact plating.
Vishay BFC237884103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Weight | 0.102294oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237884103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.