Radial film capacitor with 12nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage and 500V AC voltage rating. Dielectric material is PP, with tin matte contact plating and through-hole mounting. Operating temperature range is -55°C to 85°C. Dimensions include 26mm length, 8.5mm diameter, 22.5mm lead pitch, and 0.8mm lead diameter.
Vishay BFC237885123 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Weight | 0.134041oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237885123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.