This film capacitor has a capacitance of 3.6nF and a voltage rating of 600V AC and 2kV DC. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is designed for through hole mounting and has a height of 18mm and a length of 1.024inch. It operates within a temperature range of -55°C to 85°C and is compliant with lead-free and RoHS regulations.
Vishay BFC237892362 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237892362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.