This 36nF film capacitor features a radial lead configuration and is constructed with a lead-free termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 600V AC and 2kV DC. It is available in a bulk packaging quantity of 100 units.
Vishay BFC237892363 technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237892363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.