General purpose film capacitor with 5.6nF capacitance and 5% tolerance. Features a PP dielectric and a DC rated voltage of 2kV, with an AC voltage rating of 600V. Radial, through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 85°C and is RoHS compliant. Housed in a rectangular plastic can with tin, matte contact plating.
Vishay BFC237894562 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.134041oz |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237894562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.