
Radial film capacitor with 4.7nF capacitance and 5% tolerance. Features a 2kV DC rated voltage and 600V AC voltage rating, utilizing a PP dielectric. Designed for through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 85°C. Packaged in tape and reel, this lead-free, RoHS compliant component offers tin, matte contact plating.
Vishay BFC237895472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP/MKP378 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.102294oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237895472 to view detailed technical specifications.
No datasheet is available for this part.