Vishay BFC237944205 technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.827inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP379 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.261027oz |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237944205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.