Radial film capacitor with 1.5µF capacitance and 400V DC rating, featuring a 5% tolerance. This PP dielectric capacitor operates from -55°C to 85°C and has a 27.5mm lead pitch. Designed for through-hole mounting, it offers tin, matte contact plating and a bulk packaging format.
Vishay BFC237954155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 379 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.32452oz |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237954155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.