Radial film capacitor with 100nF capacitance and 5% tolerance. Features a 400V DC rating and 200V AC rating, utilizing a PP dielectric. Designed for through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range spans -55°C to 85°C. Packaged in tape and reel.
Vishay BFC237955104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKP379 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237955104 to view detailed technical specifications.
No datasheet is available for this part.