The Vishay BFC238035393 is a 39nF radial film capacitor with a 10% tolerance and a DC rated voltage of 160V. It has an AC voltage rating of 100V and operates over a temperature range of -55°C to 85°C. This capacitor features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. It is available in a tape and reel packaging with a quantity of 750 units per reel.
Vishay BFC238035393 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP380 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 160V |
| Weight | 0.010582oz |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238035393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.