Vishay BFC238035433 technical specifications.
| Capacitance | 43nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP380 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 160V |
| Weight | 0.010582oz |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238035433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.