
The Vishay MKP380 series film capacitor features a capacitance of 24nF with a tolerance of 5%. It has a DC rated voltage of 250V and an AC voltage rating of 160V. The capacitor is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is compliant with RoHS regulations and is available in a bulk packaging with 2000 pieces per package.
Vishay BFC238042243 technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP380 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238042243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
