General purpose film capacitor with 100nF capacitance and 250V DC rating. Features a polypropylene dielectric, 5% tolerance, and radial mounting for through-hole applications. Operating temperature range spans -55°C to 105°C. Dimensions include 17.5mm length, 5mm width, 11mm height, and 15mm lead pitch.
Vishay BFC238300104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238300104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.