
Radial film capacitor with 1µF capacitance and 250V DC rating. Features polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 31mm (length) x 11mm (width) x 21mm (height) with a 27.5mm lead pitch. Through-hole mounting with tin-plated leads.
Vishay BFC238300105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238300105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
