Vishay BFC238300134 technical specifications.
| Capacitance | 130nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 0.049384oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238300134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.