Radial film capacitor with 300nF capacitance and 5% tolerance. Features a 250V DC rating and 125V AC rating, utilizing a PP dielectric. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 15mm lead pitch and tin, matte contact plating. Dimensions are 17.5mm x 8.5mm x 15mm.
Vishay BFC238300304 technical specifications.
| Capacitance | 300nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238300304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.