Film capacitor with 560nF capacitance and 250V DC rating, featuring a 5% tolerance. This radial, through-hole component utilizes a PP dielectric and operates from -55°C to 105°C. Dimensions are 26mm (length) x 8.5mm (width) x 18mm (height) with a 22.5mm lead pitch. Tin, matte contact plating and a lead-free, RoHS compliant construction ensure reliability.
Vishay BFC238300564 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238300564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.