Film capacitor with 100nF capacitance and 630V DC rated voltage. Features 5% tolerance and PP dielectric material. Radial package with 15mm lead pitch, tin matte contact plating, and through-hole mounting. Operates from -55°C to 105°C.
Vishay BFC238320104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Weight | 0.088185oz |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238320104 to view detailed technical specifications.
No datasheet is available for this part.