Radial film capacitor with 110nF capacitance and 630V DC / 220V AC voltage rating. Features 5% tolerance and PP dielectric material, operating from -55°C to 105°C. Through-hole mounting with tin-matte plated radial leads, measuring 17.5mm x 8.5mm x 15mm.
Vishay BFC238320114 technical specifications.
| Capacitance | 110nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238320114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.