Radial film capacitor with 30nF capacitance and 630V DC rating. Features 5% tolerance, PP dielectric, and a maximum operating temperature of 105°C. Housed in a rectangular plastic case with tin-matte plated radial leads on a 15mm pitch, suitable for through-hole mounting. Dimensions are 17.5mm length, 5mm width, and 11mm height.
Vishay BFC238320303 technical specifications.
| Capacitance | 30nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238320303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.