Radial film capacitor with 12nF capacitance and 1kV DC voltage rating. Features PP dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 17.5mm (length) x 5mm (width) x 11mm (height). RoHS compliant with tin, matte contact plating.
Vishay BFC238330123 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.