Radial film capacitor with 180nF capacitance and 1kV DC rated voltage. Features PP dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 27.5mm lead pitch and tin, matte contact plating. Dimensions are 31mm length, 11mm width, and 21mm height.
Vishay BFC238330184 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.