Radial film capacitor with 220nF capacitance and 1kV DC voltage rating. Features a 5% tolerance and polypropylene dielectric. Operating temperature range from -55°C to 105°C. Dimensions are 23mm height, 13mm width, and 1.22 inches length with a 27.5mm lead pitch. Tin, matte contact plating and through-hole mounting.
Vishay BFC238330224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.