Radial film capacitor with 33nF capacitance and 1kV DC voltage rating. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Housed in a rectangular plastic case with tin-matte plated radial leads on a 15mm pitch. Dimensions are 17.5mm (length) x 7mm (width) x 13.5mm (height).
Vishay BFC238330333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.