Film capacitor with 330nF capacitance and 1kV DC voltage rating. Features 5% tolerance, PP dielectric, and a radial plastic rectangular package with a 27.5mm lead pitch. Operates from -55°C to 105°C and has tin, matte contact plating. Through-hole mounting, RoHS compliant, and available in bulk packaging.
Vishay BFC238330334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.