Radial film capacitor with 390nF capacitance and 1kV DC voltage rating. Features 5% tolerance, PP dielectric, and a maximum operating temperature of 105°C. Through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Housed in a rectangular plastic can with dimensions of 31mm (length) x 18mm (width) x 28mm (height).
Vishay BFC238330394 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 28mm |
| Height - Seated (Max) | 1.102inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.