Vishay BFC238330564 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 0.56uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Type | Pulse |
| Construction | Plastic Rectangular Can |
| Cage Code | 18612 |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay BFC238330564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.