Radial film capacitor with 91nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 350V AC rated voltage. Constructed with PP dielectric material, offering a -55°C to 105°C operating temperature range. Through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Dimensions are 26mm (length) x 8.5mm (width/depth) x 18mm (height).
Vishay BFC238330913 technical specifications.
| Capacitance | 91nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238330913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.