
The 36nF Radial Lead Film Capacitor is a general-purpose film capacitor from Vishay, suitable for a variety of applications. It features a radial lead termination and a maximum operating temperature of 105°C. The capacitor is lead-free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications. It is available in a tape and reel packaging with a package quantity of 650.
Vishay BFC238332363 technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 1kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238332363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.