General purpose film capacitor with 10nF capacitance and 5% tolerance. Features a PP dielectric and a DC rated voltage of 1.4kV, with an AC voltage rating of 500V. Radial, through-hole mounting with a 15mm lead pitch. Operating temperature range from -55°C to 105°C. Dimensions are 17.5mm (length) x 8.5mm (width) x 15mm (height).
Vishay BFC238340103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMKP383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.4kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238340103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.