This film capacitor from Vishay has a capacitance of 3.6nF with a tolerance of 5%. It has a voltage rating of 500V AC and 1.4kV DC. The capacitor is packaged in a radial configuration for through-hole mounting. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Vishay BFC238342362 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.4kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238342362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.