
The Vishay BFC238352432 is a film capacitor with a capacitance of 4.3nF and a voltage rating of 550V AC. It has a tolerance of 5% and is available in a radial package with a lead pitch of 15mm. The capacitor is designed for through-hole mounting and has a seated height of 0.472inch. It operates over a temperature range of -55°C to 105°C and is compliant with lead-free and RoHS regulations.
Vishay BFC238352432 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 1.6kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238352432 to view detailed technical specifications.
No datasheet is available for this part.