
Film capacitor with 4.7nF capacitance and 5% tolerance. Features a 2.5kV DC rated voltage and 900V AC rating, utilizing a Polypropylene (PP) dielectric. This radial component offers a 22.5mm lead pitch and operates from -55°C to 105°C. Dimensions include a 6mm depth, 15.5mm height, and 26mm length, with 0.8mm diameter tin-plated leads for through-hole mounting.
Vishay BFC238370472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 383 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 2.5kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238370472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
