The Vishay BFC238504392 is a film capacitor with a capacitance of 3.9nF and a voltage rating of 550V AC. It has a tolerance of 5% and is available in a radial package with through hole mounting. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Vishay BFC238504392 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP385 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 1.6kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238504392 to view detailed technical specifications.
No datasheet is available for this part.