The MKP385 series film capacitor from Vishay is a 20nF radial lead free device with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It has a voltage rating of 700V AC and a DC rated voltage of 2kV. The capacitor is packaged in bulk and features a termination of PC pins. It is RoHS compliant and has a lead pitch of 0.591inch and a length of 0.689inch.
Vishay BFC238564203 technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP385 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238564203 to view detailed technical specifications.
No datasheet is available for this part.