The Vishay BFC238600334 is a 330nF film capacitor with a 10% tolerance, rated for 300V AC and 850V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The capacitor is packaged in a tray and is RoHS compliant. It is a screw mount type, with a height of 1.201 inches when seated, a lead pitch of 0.894 inches, a length of 1.319 inches, and a width of 0.866 inches.
Vishay BFC238600334 technical specifications.
| Capacitance | 330nF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.201inch |
| Lead Pitch | 0.894inch |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 850V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238600334 to view detailed technical specifications.
No datasheet is available for this part.