This 150nF PP film capacitor is rated for 550V AC and 1.6kV DC with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -50°C. The capacitor is packaged in a tray and features a screw mount termination. It is RoHS compliant and has a height of 1.201 inches when seated, a lead pitch of 0.894 inches, a length of 1.319 inches, and a width of 0.866 inches.
Vishay BFC238651154 technical specifications.
| Capacitance | 150nF |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.201inch |
| Lead Pitch | 0.894inch |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 1.6kV |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238651154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.