The Vishay BFC238673124 is a 120nF PP film capacitor with a DC rated voltage of 2.5kV and an AC voltage rating of 900V. It features a 5% tolerance and is designed for screw mount applications. The capacitor operates within a temperature range of -50°C to 85°C and is compliant with RoHS regulations. It has a seated height of 1.201 inches and a lead pitch of 0.894 inches.
Vishay BFC238673124 technical specifications.
| Capacitance | 120nF |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 1.201inch |
| Lead Pitch | 0.894inch |
| Length | 1.319inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MMKP386 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 2.5kV |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC238673124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.